Xfmrs XF101006-0R8M technical specifications.
| Type | Power |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.7(Typ)A |
| Minimum Quality Factor | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.