Telecom Transformer 1:1:1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | Token Ring Transformer |
| Turns Ratio | 1:1:1:1 |
| Maximum DCR Primary Side | 0.3Ohm |
| Maximum DCR Secondary Side | 0.3Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Maximum Insertion Loss | [email protected] to 40MHzdB |
| Minimum Return Loss | 18@16MHz to 24MHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |