Checking distributor stock and pricing after the page loads.
Xfmrs XF1294-R91 technical specifications.
| Type | Power |
| Inductance | 0.91uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 39A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.