Telecom Transformer 1:2.13 1.75Ohm/1.75Ohm Prim. DCR 0.4Ohm/0.35Ohm Sec. DCR 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 1:2.13 |
| Maximum DCR Primary Side | 1.75/1.75Ohm |
| Maximum DCR Secondary Side | 0.4/0.35Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |