Telecom Transformer 1CT:4CS 0.4Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | HDSL2 Transformer |
| Turns Ratio | 1CT:4CS |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 1.7/1.7Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Minimum Return Loss | 18.5@40KHz to 300KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |