Ind Power 390nH 20% 100KHz 32A T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32A |
| Max DC Resistance | 0.0011Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |