The XF16P-019A is a modem transformer with a 1:1 turns ratio, suitable for through hole mounting with PC pin leads. It features a maximum insertion loss of 1.15 dB at 1 kHz and a minimum return loss of 15 dB between 0.3 kHz and 4 kHz. The transformer has a high potential of 3750 VAC and a maximum DCR of 65 ohms on both the primary and secondary sides. It is available in a 4-pin DIP package type.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Modem Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 65(Typ)Ohm |
| Maximum DCR Secondary Side | 65(Typ)Ohm |
| High Potential | 3750VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 1.15(Typ)@1KHzdB |
| Minimum Return Loss | [email protected] to 4KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |