Telecom Transformer 1:1 65Ohm Prim. DCR 65Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | Modem Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 65(Typ)Ohm |
| Maximum DCR Secondary Side | 65(Typ)Ohm |
| High Potential | 3750VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 1.15(Typ)@1KHzdB |
| Minimum Return Loss | [email protected] to 4KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |