Telecom Transformer 1CT:1 134Ohm Prim. DCR 109Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | Modem Transformer |
| Turns Ratio | 1CT:1 |
| Maximum DCR Primary Side | 134(Typ)Ohm |
| Maximum DCR Secondary Side | 109(Typ)Ohm |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 5 |
| Minimum Return Loss | [email protected] to 3.4KHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |