Telecom Transformer 1:1:1.9:1.9:3.8:3.8 0.4Ohm Prim. DCR 0.28Ohm/0.13Ohm Sec. DCR 12 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | xDSL Transformer |
| Turns Ratio | 1:1:1.9:1.9:3.8:3.8 |
| Maximum DCR Primary Side | 0.4(Typ)Ohm |
| Maximum DCR Secondary Side | 0.28(Typ)/0.13(Typ)Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |