Telecom Transformer 1.5:1 20Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1.5:1 |
| Maximum DCR Primary Side | 20Ohm |
| Maximum DCR Secondary Side | 3Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Return Loss | 20@10KHz to 25KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |