The XF2311-4HD is a HDSL transformer with a 1:1 turns ratio and a maximum high potential of 1500Vrms. It is designed for through hole mounting and features a DIP package type. The transformer has a maximum insertion loss of 0.5 dB at frequencies between 40 kHz and 320 kHz, and a minimum return loss of 16.5 dB in the same frequency range. The operating temperature range is from -40°C to 85°C.
Xfmrs XF2311-4HD technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 1CT:1:1 |
| Maximum DCR Primary Side | 2.2/2.2Ohm |
| Maximum DCR Secondary Side | 2.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5(Typ)@40KHz to 320KHzdB |
| Minimum Return Loss | 16.5@40KHz to 320KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.