The XF2311-6HD is a HDSL transformer with a turns ratio of 0.9:0.9:1CT. It has a maximum DCR of 2 ohms on both the primary and secondary sides. The transformer is designed to operate at a high potential of 1500Vrms. It is mounted through a hole and features a PC pin lead style. The device has a minimum return loss of 16.5 decibels from 40kHz to 320kHz. It is rated to operate between -40 and 85 degrees Celsius.
Xfmrs XF2311-6HD technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 0.9:0.9:1CT |
| Maximum DCR Primary Side | 2Ohm |
| Maximum DCR Secondary Side | 2Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Minimum Return Loss | 16.5@40KHz to 320KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.