The XF2311-6HDA is a through-hole mounted ADSL transformer with a turns ratio of 1CT:1.8CS. It has a maximum DCR of 1.6 ohms on the primary side and 1.7 ohms on the secondary side. The transformer is designed to withstand high potentials of up to 2500Vrms. It has a maximum insertion loss of 0.5 dB (typical) from 20 kHz to 560 kHz and a minimum return loss of 16.5 dB from 40 kHz to 200 kHz. The operating temperature range is from -40°C to 85°C.
Xfmrs XF2311-6HDA technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1CT:1.8CS |
| Maximum DCR Primary Side | 1.6Ohm |
| Maximum DCR Secondary Side | 1.7Ohm |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 7 |
| Maximum Insertion Loss | 0.5(Typ)@20KHz to 560KHzdB |
| Minimum Return Loss | 16.5@40KHz to 200KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.