Ind Power 820uH 20% 100KHz 100mA T/R
Xfmrs XF26175-824 technical specifications.
| Type | Power |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 12Ohm |
| Minimum Self Resonant Frequency | 2.5M(Typ)Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF26175-824 to view detailed technical specifications.
No datasheet is available for this part.