The XF3306-S4 is a general purpose inductor with a nominal inductance of 330uH and a maximum operating temperature of 85 degrees Celsius. It has a dual ended terminal placement and is rated for a maximum current of 1A. The inductor is not shielded and has a DC resistance of 0.56 ohms. It is a surface mount component, compliant with ROHS standards, and is available in a 7360 package type.
Xfmrs XF3306-S4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.54 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.11 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.56 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XF3306-S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.