Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
XFMRS
XF3308P-684
Datasheet
Xfmrs
XF3308P-684
Active
Ind Power 680uH 20% 100KHz T/R
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power 680uH 20% 100KHz T/R
Inductance
680u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
680u
H
Tolerance
20%
Inductance Test Frequency
100K
Hz
Min Operating Temperature
-40
°C
Max Operating Temperature
85
°C
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account