Ind POTS Splitter 375uH 15% 10KHz 360mA
Xfmrs XF3756-HPA technical specifications.
| Type | POTS Splitter |
| Inductance | 375uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 1.3Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF3756-HPA to view detailed technical specifications.
No datasheet is available for this part.