Telecom Transformer 2.42CT:1 0.4Ohm Prim. DCR 1.1Ohm Sec. DCR 6 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Turns Ratio | 2.42CT:1 |
| Maximum DCR Primary Side | 0.4(Typ)Ohm |
| Maximum DCR Secondary Side | 1.1(Typ)Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| RoHS Version | 2002/95/EC |