Telecom Transformer 1:2CT/1:1 32 Terminal Gull Wing SMD
Xfmrs XF5100T4 technical specifications.
| Turns Ratio | 1:2CT/1:1 |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 32 |
| Maximum Insertion Loss | 0.5@2MHz to 12.5MHzdB |
| Minimum Return Loss | 25@2MHz to 12.5MHzdB |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF5100T4 to view detailed technical specifications.
No datasheet is available for this part.