Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
XFMRS
XF5606-S4M
Datasheet
Xfmrs
XF5606-S4M
Active
Ind Power 560uH 20% 100KHz 1.5A T/R
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power 560uH 20% 100KHz 1.5A T/R
Inductance
560u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
560u
H
Tolerance
20%
Inductance Test Frequency
100K
Hz
Maximum DC Current
1.5
A
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account