Telecom Transformer 1:1.36CT 0.5Ohm Prim. DCR 0.4Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1:1.36CT |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |