The XF8377 is a modem transformer with a 1:1 turns ratio, designed for surface mount applications. It features a maximum DCR of 155 ohms on the primary side and 159 ohms on the secondary side. The transformer has a high potential of 1650Vrms and a maximum insertion loss of 2.3 decibels at 1 kHz. It also has a minimum return loss of 14 decibels at frequencies between 0.3 kHz and 3.5 kHz.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Modem Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 155(Typ)Ohm |
| Maximum DCR Secondary Side | 159(Typ)Ohm |
| High Potential | 1650Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 9 |
| Maximum Insertion Loss | 2.3(Typ)@1KHzdB |
| Minimum Return Loss | 14(Typ)@0.3KHz to 3.5KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |