Xfmrs XF9355-RM4 technical specifications.
| Inductance | 9350uH |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.25A |
| Minimum Quality Factor | 8 |
| Lead Style | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF9355-RM4 to view detailed technical specifications.
No datasheet is available for this part.