Telecom Transformer 1.41CS:1CS 0.55Ohm Prim. DCR 0.45Ohm Sec. DCR 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.41CS:1CS |
| Maximum DCR Primary Side | 0.55Ohm |
| Maximum DCR Secondary Side | 0.45Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 1@100KHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |