Telecom Transformer 1CS:1CS 0.5Ohm Prim. DCR 0.4Ohm Sec. DCR 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Turns Ratio | 1CS:1CS |
| Maximum DCR Primary Side | 0.5(Typ)Ohm |
| Maximum DCR Secondary Side | 0.4(Typ)Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 1MHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |