Xfmrs XFATM6P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.34 |
| Length | 22.61 |
| Number of Functions | 1 |
| Manufacturer Series | XFATM6P |
| Height | 2.59 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XFATM6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.