Power Transformer 2500VAC 1.1VA 8 Terminal PC Pin Thru-Hole
Xfmrs XFD-2-12 technical specifications.
| Transformer Type | Power Transformer |
| Maximum DCR Primary Side | 1500(Typ)/1650(Typ)Ohm |
| Maximum DCR Secondary Side | 7(Typ)/7(Typ)Ohm |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.