This is a dual primary, dual secondary power transformer with a high potential of 2500VAC. It is designed for use in applications where a 115/230V input is required to produce a 12/24V output. The transformer has a through hole package with PC pin leads and eight terminals. It can operate at a primary frequency of 50/60 Hz and has a mounting style of through hole.
Xfmrs XFD-4-24 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.