Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
XFMRS
XFEB100505-102
Datasheet
Xfmrs
XFEB100505-102
NRND
Ind Chip 1K Ohm 25% 100MHz 200mA
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Ferrites
Ferrite Beads & Chips
Ind Chip 1K Ohm 25% 100MHz 200mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Maximum DC Current
0.2
A
Type
Chip
Impedance
1K
Ohm
Test Frequency
100M
Hz
Tolerance
25%
Min Operating Temperature
-55
°C
Max Operating Temperature
125
°C
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account