Xfmrs XFEB321611-101-3A technical specifications.
| Maximum DC Current | 3A |
| Type | Chip |
| Impedance | 100Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.