Ferrite Beads Chip 120Ohm 25% 100MHz 3A 0.04Ohm DCR 1206
Xfmrs XFEB321611-121-3A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.