The XFEB322513-600-1.5A ferrite chip bead from Xfmrs features a maximum DC current of 1.5A and an impedance of 60. It has a case size of 1210 and operates within a temperature range of -40°C to 85°C. The component's tolerance is 25%.
Xfmrs XFEB322513-600-1.5A technical specifications.
| Maximum DC Current | 1.5A |
| Type | Chip |
| Impedance | 60Ohm |
| Case Size | 1210 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 1.5mm |
| Product Length | 3.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.