Xfmrs XFEB451616-600-6A technical specifications.
| Maximum DC Current | 6A |
| Type | Chip |
| Impedance | 60Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFEB451616-600-6A to view detailed technical specifications.
No datasheet is available for this part.