The XFEB451616-800-1A is a ferrite chip bead with a maximum DC current rating of 1A and a tolerance of 25%. It has an impedance of 80 and a case size of 1806. The component is designed to operate within a temperature range of -55°C to 125°C. It is suitable for use in high-frequency applications, with a test frequency of 100M.
Xfmrs XFEB451616-800-1A technical specifications.
| Maximum DC Current | 1A |
| Type | Chip |
| Impedance | 80Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.8mm |
| Product Length | 4.7mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFEB451616-800-1A to view detailed technical specifications.
No datasheet is available for this part.