The XFEB451616-800-5A is a ferrite chip with a maximum DC current rating of 5A and an impedance of 80. It has a case size of 1806 and is designed for high-frequency applications, with a test frequency of 100M. The component has a maximum DC resistance of 0.025 ohms and a tolerance of 25%. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Xfmrs XFEB451616-800-5A technical specifications.
| Maximum DC Current | 5A |
| Type | Chip |
| Impedance | 80Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.025Ohm |
| Tolerance | 25% |
| Height | 1.8mm |
| Product Length | 4.7mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |