The XFEB453215-115-2A is a ferrite chip with a maximum DC current of 2 and impedance of 115. It has a tolerance of 25% and is packaged in a 1812 case size. The component operates between -40°C and 85°C and has a maximum DC resistance of 0.1. It is designed for use in high-frequency applications, with a test frequency of 100M.
Xfmrs XFEB453215-115-2A technical specifications.
| Maximum DC Current | 2A |
| Type | Chip |
| Impedance | 115Ohm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.7mm |
| Product Length | 4.7mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFEB453215-115-2A to view detailed technical specifications.
No datasheet is available for this part.