Xfmrs XFEB453215-800-6A technical specifications.
| Maximum DC Current | 6A |
| Type | Chip |
| Impedance | 80Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFEB453215-800-6A to view detailed technical specifications.
No datasheet is available for this part.