Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
XFMRS
XFEI100505-10NK
Datasheet
Xfmrs
XFEI100505-10NK
NRND
Ind Chip 10nH 10% 8 300mA T/R
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Chip 10nH 10% 8 300mA T/R
Inductance
0.01u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Chip
Inductance
0.01u
H
Tolerance
10%
Maximum DC Current
0.3
A
Minimum Quality Factor
8
Min Operating Temperature
-40
°C
Max Operating Temperature
125
°C
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account