Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |