Ind Chip 1.2nH 10% 8 300mA T/R
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.0012uH |
| Tolerance | 10% |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |