Ind Power 1.3nH 0.3nH 100MHz 300mA T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 0.0013uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |