Ind Chip 5.6nH 5.36% 100MHz 8 300mA
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Inductance | 0.0056uH |
| Tolerance | 5.36% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |