The XFGIA100B is a 1000Base-T transformer with a 1:1 turns ratio and a high potential of 1500Vrms. It is designed for surface mount applications and features a gull wing lead style with 24 terminals. The transformer has a maximum insertion loss of -1.5 dB from 100 MHz to 125 MHz and a minimum return loss of -10 dB at 100 MHz. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.5@100MHz to 125MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |