
The XFGIA100F 1000Base-T transformer from Xfmrs is designed for surface mount applications. It features a 1:1 turns ratio and can operate within a temperature range of -40 to 85 degrees Celsius. This transformer has a maximum insertion loss of -1 dB from 1 MHz to 100 MHz and a minimum return loss of -12 dB from 60 MHz to 80 MHz. The primary side has a maximum DC resistance of 0.9 ohms, while the secondary side has a maximum DC resistance of 1.5 ohms. The transformer is rated for 1500 volts root mean square high potential.
Sign in to ask questions about the Xfmrs XFGIA100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xfmrs XFGIA100F technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Product Length (mm) | 13.64 |
| Product Depth (mm) | 15.49 |
| Product Height (mm) | 4.34 |
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.9Ohm |
| Maximum DCR Secondary Side | 1.5Ohm |
| High Potential | 1500Vrms |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3WPP3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Xfmrs XFGIA100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.