The XFGIA100GULR is a 1000Base-T transformer with a 1:1 turns ratio, designed to withstand high potentials of up to 3000Vrms. It features a surface mount package with 46 terminals and gull wing leads. The transformer exhibits a maximum insertion loss of -1.5 dB from 100 MHz to 125 MHz and a minimum return loss of 10 dB at 100 MHz. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 3000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 46 |
| Maximum Insertion Loss | -1.5@100MHz to 125MHzdB |
| Minimum Return Loss | 10@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |