Telecom Transformer 1CT:1CT 48 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 3000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 48 |
| Maximum Insertion Loss | -4(Typ)@100MHz to 125MHzdB |
| Minimum Return Loss | 3(Typ)@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |