The XFGIB1006 is a 1000Base-T transformer with a 1:1 turns ratio, designed to withstand high potentials of up to 1500Vrms. It features a surface mount package with 24 terminals and a gull wing lead style. The transformer has a maximum insertion loss of -1 dB from 1 MHz to 100 MHz and a minimum return loss of -8.07 dB at 100 MHz. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -8.07@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |