
The XFGIB1009PL 1000Base-T transformer from Xfmrs is a surface mount component designed for telecommunications applications. It features a 1:1 turns ratio and can withstand a high potential of 1500 volts root mean square. The transformer operates within a temperature range of -40 to 85 degrees Celsius and has a compact size, measuring 29.21 millimeters in length, 11.05 millimeters in depth, and 9.91 millimeters in height. It has a maximum insertion loss of -1 decibel at frequencies up to 100 megahertz and a minimum return loss of -10 decibels at 100 megahertz. The XFGIB1009PL is suitable for use in telecommunications applications.
Xfmrs XFGIB1009PL technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 50 |
| Product Length (mm) | 29.21 |
| Product Depth (mm) | 11.05 |
| Product Height (mm) | 9.91 |
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3WPP3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Xfmrs XFGIB1009PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.