
The XFGIB100HP 1000Base-T transformer from Xfmrs is designed for surface mount applications. It has a compact size, measuring 12.95 mm in length, 9.78 mm in depth, and 6.22 mm in height. This transformer features a 1:1 turns ratio and can withstand a high potential of 1500Vrms. It provides a maximum insertion loss of -1 dB across the frequency range of 1 MHz to 100 MHz and a minimum return loss of -10 dB at 100 MHz. The XFGIB100HP operates reliably within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Product Length (mm) | 12.95 |
| Product Depth (mm) | 9.78 |
| Product Height (mm) | 6.22 |
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3WPP3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |